
* Images are for reference only
RK09K1110AAR
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- RK09K1110AAR
- JLCPCB Part #
- C3020619
- Package
- Plugin
- Description
- 10kΩ 20V 50mW ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 597
In-stock Item Pricing
Qty Unit Price
1+
$1.0029
10+
$0.8207
30+
$0.7304
100+
$0.5821
500+
$0.5289
1000+
$0.5015
Related Products
Welcome back, may I help you?