
* Images are for reference only
AL8806MP8-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL8806MP8-13
- JLCPCB Part #
- C130748
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1.5A 1MHz 36V 6V~36V Analog、PWM Buck MSOP-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1132
10+
$0.9231
30+
$0.8281
100+
$0.7346
500+
$0.6783
1000+
$0.6477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?