
* Images are for reference only
AL8116W6-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL8116W6-7
- JLCPCB Part #
- C1870685
- Package
- SOT-26
- Description
- -40℃~+125℃ 1 1.5kHz 10V~56V 2.5% 20mA Analog、PWM Built-in Over-Temperature Protection (OTP) SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 872
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 841
In-stock Item Pricing
Qty Unit Price
1+
$0.4431
10+
$0.3432
30+
$0.3013
100+
$0.2481
500+
$0.2240
1000+
$0.2095
Related Products
Welcome back, may I help you?