
* Images are for reference only
AL5890-40P1-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL5890-40P1-13
- JLCPCB Part #
- C2678523
- Package
- PowerDI-123
- Description
- -40℃~+105℃ 1 400V 40mA 7V~400V Built-in DC-DC、AC-DC Over-Temperature Protection (OTP) PowerDI-123 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.2982
50+
$0.2370
150+
$0.2108
500+
$0.1781
2500+
$0.1635
5000+
$0.1547
Related Products
Welcome back, may I help you?