
* Images are for reference only
AL1788W6-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL1788W6-7
- JLCPCB Part #
- C507864
- Package
- SOT-26
- Description
- -40℃~+125℃@(Tj) 0.7W 120kHz 9V~25V Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback QR SOT-26 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$0.2997
10+
$0.2949
30+
$0.2900
100+
$0.2868
Related Products
Welcome back, may I help you?