
* Images are for reference only
TX32-33015S-26.000-X-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- TX32-33015S-26.000-X-R
- JLCPCB Part #
- C7089283
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2.5mA 26MHz 3.3V Clipped sine wave ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9324
200+
$0.3727
500+
$0.3598
1000+
$0.3549
Welcome back, may I help you?