
* Images are for reference only
TX22-18025S-19.200-X-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- TX22-18025S-19.200-X-R
- JLCPCB Part #
- C6304487
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V 19.2MHz 2.5mA Clipped sine wave ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5068
200+
$1.0002
500+
$0.9679
1000+
$0.9502
Welcome back, may I help you?