
* Images are for reference only
CXAF-025000-3F12B60
Extended
- Manufacturer
- AKER
- MFR.Part #
- CXAF-025000-3F12B60
- JLCPCB Part #
- C22361336
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 12pF 25MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3062
10+
$0.2998
30+
$0.2949
100+
$0.2901
Related Products
Welcome back, may I help you?