
* Images are for reference only
CXAF-012000-3-AL-06
Extended
- Manufacturer
- AKER
- MFR.Part #
- CXAF-012000-3-AL-06
- JLCPCB Part #
- C5222109
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 12MHz 12pF Crystal Oscillator ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 779
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 779
In-stock Item Pricing
Qty Unit Price
1+
$0.3769
10+
$0.2916
30+
$0.2561
100+
$0.2110
500+
$0.1901
1000+
$0.1788
Welcome back, may I help you?