
* Images are for reference only
CTS2-32.768-7-20-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- CTS2-32.768-7-20-R
- JLCPCB Part #
- C6490822
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 65Ω 7pF ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0136
200+
$0.4045
500+
$0.3916
1000+
$0.3852
Related Products
Welcome back, may I help you?