
* Images are for reference only
CTP3-32.768-12.5-20-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- CTP3-32.768-12.5-20-R
- JLCPCB Part #
- C7117850
- Package
- SMD8038-2P
- Description
- -20℃~+70℃ 12.5pF 32.768kHz 50Ω ±20ppm SMD8038-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6476
200+
$0.2594
500+
$0.2497
1000+
$0.2465
Welcome back, may I help you?