
* Images are for reference only
C7S-10.000-12-1530-X-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- C7S-10.000-12-1530-X-R
- JLCPCB Part #
- C6528566
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10MHz 110Ω 12pF ±15ppm ±30ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8179
200+
$0.3275
500+
$0.3162
1000+
$0.3114
Welcome back, may I help you?