
* Images are for reference only
C1E-48.000-8-1530-X-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- C1E-48.000-8-1530-X-R
- JLCPCB Part #
- C5586265
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 48MHz 60Ω 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6959
200+
$0.2787
500+
$0.2690
1000+
$0.2642
Welcome back, may I help you?