
* Images are for reference only
C16-26.000-12-1530-X-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- C16-26.000-12-1530-X-R
- JLCPCB Part #
- C6476300
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 120Ω 12pF 26MHz ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8752
200+
$0.3504
500+
$0.3375
1000+
$0.3327
Welcome back, may I help you?