
* Images are for reference only
AIP1668
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP1668
- JLCPCB Part #
- C164104
- Package
- SOP-24-300mil
- Description
- -40℃~+80℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 20mA、20mA 3V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode SOP-24-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1501
50+
$0.1176
150+
$0.1038
510+
$0.0864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?