
* Images are for reference only
AIP1629C
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP1629C
- JLCPCB Part #
- C85314
- Package
- SOP-32-300mil
- Description
- -20℃~+70℃ 15 Segment x 8 Digit 1MHz 20mA 3V~5.5V 400mW 80mA Adjustable Glow、Key Scan、Common Cathode、Common Anode SOP-32-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4761
50+
$0.3663
140+
$0.3196
500+
$0.2598
Related Products
Welcome back, may I help you?