
* Images are for reference only
HV1206X7R471K202NT
Extended
- Manufacturer
- AIDE CAPACITOR
- MFR.Part #
- HV1206X7R471K202NT
- JLCPCB Part #
- C2691796
- Package
- 1206
- Description
- 2kV 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 453
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
500+
$0.0157
3000+
$0.0124
6000+
$0.0110
24000+
$0.0098
51000+
$0.0091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?