
* Images are for reference only
HV0805X7R473K101NT
Extended
- Manufacturer
- AIDE CAPACITOR
- MFR.Part #
- HV0805X7R473K101NT
- JLCPCB Part #
- C2691743
- Package
- 0805
- Description
- 100V 47nF ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 914
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0098
3000+
$0.0074
6000+
$0.0066
24000+
$0.0059
51000+
$0.0055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?