
* Images are for reference only
HV0603X7R102K101NT
Extended
- Manufacturer
- AIDE CAPACITOR
- MFR.Part #
- HV0603X7R102K101NT
- JLCPCB Part #
- C2691702
- Package
- 0603
- Description
- 100V 1nF ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
1000+
$0.0048
3000+
$0.0041
8000+
$0.0032
48000+
$0.0029
96000+
$0.0027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?