
* Images are for reference only
HV0805X7R101K501NT
Extended
- Manufacturer
- AIDE CAPACITOR
- MFR.Part #
- HV0805X7R101K501NT
- JLCPCB Part #
- C2691718
- Package
- 0805
- Description
- 100pF 500V ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 917
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0097
1500+
$0.0084
4000+
$0.0065
24000+
$0.0058
48000+
$0.0054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?