
* Images are for reference only
AH3762Q-P-B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH3762Q-P-B
- JLCPCB Part #
- C151413
- Package
- SIP-3
- Description
- -40℃~+150℃ 3V~28V 3mA ±4mT SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9783
10+
$1.6883
30+
$1.5063
100+
$1.3210
500+
$1.2373
1000+
$1.2002
2000+
$1.1857
4000+
$1.1760
Welcome back, may I help you?