
* Images are for reference only
AH3363Q-SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH3363Q-SA-7
- JLCPCB Part #
- C842242
- Package
- SOT-23
- Description
- -40℃~+150℃ 3.5mT 3V~28V 3mA 5.5mT Open Drain Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7397
10+
$0.6014
30+
$0.5323
100+
$0.4647
500+
$0.4229
1000+
$0.4020
Related Products
Welcome back, may I help you?