This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFE532A3YBHR

Extended
Manufacturer
Texas Instruments
MFR.Part #
AFE532A3YBHR
JLCPCB Part #
C36483999
Package
DSBGA-16
Description
-40℃~+125℃ 1.212V 1.25LSB 10 2008Hz 2008Hz 28uA 3V~5.5V 50MHz 73ppm/℃ SPI、I2C DSBGA-16 Analog Front End (AFE) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3557
10+ $3.2751
30+ $3.2203
100+ $3.1672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons