
* Images are for reference only
BPM2-SS-212L
Extended
- Manufacturer
- AFE
- MFR.Part #
- BPM2-SS-212L
- JLCPCB Part #
- C19272562
- Package
- DIP-8
- Description
- -30℃~+85℃ 10ms 12V 2 Form C: 2C (DPDT-CO) 250V@AC 267Ω 50mΩ 5A 5A@250AC 5ms 720mW 8 Non-Polarized - Single Coil Silver Alloy DIP-8 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4083
10+
$1.1650
50+
$1.0313
100+
$0.8798
500+
$0.8121
1000+
$0.7815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?