
* Images are for reference only
AFC25-S08DCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC25-S08DCA-00
- JLCPCB Part #
- C2764247
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 6.11mm 8 8.3mm 8P Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1955
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1954
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
50+
$0.1012
150+
$0.0888
700+
$0.0796
2800+
$0.0722
4900+
$0.0685
Related Products
Welcome back, may I help you?