
* Images are for reference only
AFC25-S06DCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC25-S06DCA-00
- JLCPCB Part #
- C2764245
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 6 6.11mm 6P 8.3mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1156
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1138
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.0816
150+
$0.0708
700+
$0.0628
2800+
$0.0562
4900+
$0.0529
Related Products
Welcome back, may I help you?