
* Images are for reference only
AFC10-S08QCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC10-S08QCA-00
- JLCPCB Part #
- C2764187
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.3mm 1mm 1x8P 3.14mm 500mA 50V 8 8P LCP Phosphor bronze SH Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20939
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20896
In-stock Item Pricing
Qty Unit Price
1+
$0.1204
50+
$0.0983
150+
$0.0872
1500+
$0.0700
3000+
$0.0632
4500+
$0.0600
Related Products
Welcome back, may I help you?