
* Images are for reference only
AFA22-S10WCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFA22-S10WCC-00
- JLCPCB Part #
- C18198632
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+85℃ 0.3mm 10P 1mm 2.5mm 500mA 50V Bottom Contact Phosphor bronze Right Angle Slide Lock Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2213
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 2213
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
170+
$0.1099
510+
$0.1030
1700+
$0.0945
8500+
$0.0907
17000+
$0.0885
Related Products
Welcome back, may I help you?