
* Images are for reference only
AF125-S06HCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AF125-S06HCC-00
- JLCPCB Part #
- C5380633
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 0.3mm 1.25mm 125V 1A 6P 7.2mm Non-Latching Phosphor bronze Single-side Contact/Vertical Through Hole Plugin,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 979
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 969
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
130+
$0.0969
364+
$0.0845
1300+
$0.0751
6500+
$0.0677
13000+
$0.0638
Related Products
Welcome back, may I help you?