
* Images are for reference only
AF125-S05WCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AF125-S05WCC-00
- JLCPCB Part #
- C5380643
- Package
- Push-Pull,P=1.25mm
- Description
- -40℃~+85℃ 0.3mm 1.25mm 125V 1A 4.1mm 5P Non-Latching Phosphor bronze Right Angle Tin Top Contact Push-Pull,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
50+
$0.0969
150+
$0.0841
500+
$0.0745
2500+
$0.0667
5000+
$0.0629
Related Products
Welcome back, may I help you?