
* Images are for reference only
ADUC7020BCPZ62-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC7020BCPZ62-RL7
- JLCPCB Part #
- C404330
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+125℃ 12bit 12bit 14 16/32 Bit 2.7V~3.6V 2KB 44MHz 62KB Built-in FLASH LFCSP-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8039
10+
$10.4551
30+
$9.3564
100+
$8.4366
Related Products
Welcome back, may I help you?