
* Images are for reference only
ADS8866IDRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8866IDRCT
- JLCPCB Part #
- C701705
- Package
- WSON-10-EP(3x3)
- Description
- -40℃~+85℃ 1 100kHz 16 2.7V~3.6V 230uA 2LSB 93dB Built-in External No Not supported SAR SPI WSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$3.4571
10+
$2.9932
30+
$2.7177
250+
$2.4390
500+
$2.3102
1000+
$2.2522
Welcome back, may I help you?