
* Images are for reference only
ADS8664IDBTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8664IDBTR
- JLCPCB Part #
- C701703
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+125℃ 0.5LSB 10.24V 11.5mA 12 17MHz 20ppm/℃ 4 4.75V~5.25V 500kHz 73.8dB Built-in No SAR SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9235
10+
$5.7850
30+
$5.6915
100+
$5.5997
Related Products
Welcome back, may I help you?