This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADS8528SRGCR

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADS8528SRGCR
JLCPCB Part #
C2670500
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃ 0.75LSB 10ppm/℃ 12 4.5V~5.5V 650kHz 73.9dB 8 Built-in SAR Serial port、Parallel port Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $12.5332
10+ $12.1305

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons