
* Images are for reference only
ADS8166IRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8166IRHBR
- JLCPCB Part #
- C1543345
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 0.35LSB 16 250kHz 3V~5.5V 3mA 4ppm/℃ 70MHz 8 93.6dB Built-in Built-in SAR SPI Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$8.2948
10+
$7.1333
30+
$6.4245
100+
$5.8317
Related Products
Welcome back, may I help you?