
* Images are for reference only
ADS7960SRHBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7960SRHBT
- JLCPCB Part #
- C2871921
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 0.5LSB 12 12 1MHz 1uA 2.5V、5V 2.7V~5.25V 20MHz 71.7dB No SAR SPI VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$6.5566
10+
$5.7012
30+
$5.1809
100+
$4.7427
Related Products
Welcome back, may I help you?