
* Images are for reference only
ADS7869IPZTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7869IPZTR
- JLCPCB Part #
- C2651656
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 12 12 1MHz 2.5LSB 2.5V 20ppm/℃ 4.5V~5.5V Built-in、External TQFP-100(14x14) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$37.6125
30+
$35.7325
Welcome back, may I help you?