
* Images are for reference only
ADS7057IRUGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7057IRUGR
- JLCPCB Part #
- C2669902
- Package
- X2-QFN-8(1.5x1.5)
- Description
- -40℃~+125℃ 0.9LSB 1 1.65V~3.6V、2.35V~3.6V 14 2.5MHz 20nA 60MHz 79.5dB SAR SPI Yes X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$7.7004
10+
$6.5759
30+
$5.8913
100+
$5.3162
Related Products
Welcome back, may I help you?