
* Images are for reference only
ADS6244IRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS6244IRGZR
- JLCPCB Part #
- C1543598
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 0.6LSB 105MHz 105MHz 14 2 2V 3.3V 73.4dB Built-in External、Built-in Serial port Support Yes QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$83.4971
30+
$80.5153
Welcome back, may I help you?