This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADS1294RIZXGT

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADS1294RIZXGT
JLCPCB Part #
C2871956
Package
NFBGA-64
Description
-40℃~+85℃ 1.94MHz~2.25MHz、2.048MHz 112dB 2.4V 2.7V~5.25V 24 32000Hz 32000Hz 35ppm/℃ 5ppm/℃ SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7090
10+ $17.0941

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons