
* Images are for reference only
ADS1274IPAPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1274IPAPR
- JLCPCB Part #
- C544704
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+125℃ 106dB 144kHz 144kHz 24 37MHz 4 5V External SPI、Serial port Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$21.1566
10+
$20.2899
30+
$18.7869
100+
$17.4756
Related Products
Welcome back, may I help you?