
* Images are for reference only
ADS1257IRGWT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1257IRGWT
- JLCPCB Part #
- C2670222
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V、4.75V~5.25V 100kHz~10MHz 2 24 30kHz 30kHz 5V 5uA External External SPI Sigma-Delta Support Yes VQFN-20-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7410
10+
$12.2948
Welcome back, may I help you?