This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ADS124S08IPBSR

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADS124S08IPBSR
JLCPCB Part #
C39676001
Package
TQFP-32(5x5)
Description
-50℃~+125℃ 10ppm/℃ 12 2.5Hz、4kHz 2.7V~5.25V 24 280uA 4.096MHz 4kHz Built-in Built-in Built-in SPI Support Yes 自动校准、内置温度传感器、Multiplexers、双极性电源 TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4503
10+ $5.5465
30+ $4.9972
100+ $4.5349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons