
* Images are for reference only
ADS124S08IPBS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS124S08IPBS
- JLCPCB Part #
- C701494
- Package
- TQFP-32(5x5)
- Description
- -50℃~+125℃ 1.5uA 10ppm/℃ 12 2.5Hz、4kHz 2.7V~5.25V 24 4.096MHz 4kHz Built-in Built-in Built-in SPI Sigma-Delta Support Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$6.9738
10+
$6.0830
30+
$5.5385
100+
$5.0826
Related Products
Welcome back, may I help you?