
* Images are for reference only
ADS1235IRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1235IRHBR
- JLCPCB Part #
- C2669975
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1MHz~8MHz、7.3728MHz 2.5Hz、7.2kHz 24 2LSB 3 30uA、50uA 5V 5V 7.2kHz Built-in External、Built-in SPI Sigma-Delta Support Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4824
10+
$8.4550
30+
$7.7986
100+
$7.1647
Welcome back, may I help you?