
* Images are for reference only
ADS1174IPAPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1174IPAPR
- JLCPCB Part #
- C2670624
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 10.547kHz、52.734kHz 16 1LSB 1uA 27MHz 4 4.75V~5.25V 52.734kHz 97dB SPI Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6871
10+
$14.1732
Related Products
Welcome back, may I help you?