
* Images are for reference only
ADS112C04IRTET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS112C04IRTET
- JLCPCB Part #
- C1542846
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1.024MHz、2.048MHz 16 2 2.3V~5.5V 2kHz 2kHz 315uA 5ppm/℃ Built-in Built-in Built-in I2C Sigma-Delta Support Yes WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.7145
10+
$6.5566
30+
$6.4503
100+
$6.3456
Welcome back, may I help you?