
* Images are for reference only
ADRF5019BCPZN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF5019BCPZN
- JLCPCB Part #
- C3312866
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+105℃ 1.5dB 100MHz~13GHz 39dBm 3V~3.6V 45dB Integrated control logic、Hot-switch capability、Integrated impedance matching network SPDT LFCSP-16(3x3) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.1224
10+
$11.5522
30+
$10.5663
100+
$9.7044
Related Products
Welcome back, may I help you?