
* Images are for reference only
ADP7142ACPZN5.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7142ACPZN5.0-R7
- JLCPCB Part #
- C659362
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃ 1 11uVrms 140uA 200mA 40V 5V 88dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$5.4025
10+
$4.5812
30+
$4.0922
100+
$3.5985
500+
$3.3710
1000+
$3.2693
Related Products
Welcome back, may I help you?