
* Images are for reference only
ADP7118AUJZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7118AUJZ-R2
- JLCPCB Part #
- C18169903
- Package
- TSOT-5
- Description
- -40℃~+125℃ 1 1.2V~19V 11uVrms 200mA 20V 50dB@(1MHz)、68dB@(100kHz)、88dB@(10kHz) 50uA Adjustable Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.1791
10+
$1.1517
30+
$1.1323
100+
$1.1130
Related Products
Welcome back, may I help you?